RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 19.4dB 3W 0202 (0505 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSC06054125-2120A1X

DigiKey Part Number
445-181441-2-ND - Tape & Reel (TR)
445-181441-1-ND - Cut Tape (CT)
445-181441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFSC06054125-2120A1X
Description
THIN-FILM DIRECTIONLA COUPLER FO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 19.4dB 3W 0202 (0505 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Coupling Factor
19.4dB
Applications
General Purpose
Insertion Loss
0.34dB
Power - Max
3W
Isolation
-
Return Loss
35.8dB
Package / Case
0202 (0505 Metric), 4 PC Pad
Supplier Device Package
0202
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28500 €2,85 €
250,26200 €6,55 €
500,24640 €12,32 €
1000,23180 €23,18 €
2500,21368 €53,42 €
5000,20102 €100,51 €
1 0000,18908 €189,08 €
5 0000,16405 €820,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14991 €1 499,10 €
20 0000,14101 €2 820,20 €
30 0000,13604 €4 081,20 €
50 0000,13003 €6 501,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €