
SPM5030VT-R68M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VT-R68M-DTR-ND - Tape & Reel (TR) 445-SPM5030VT-R68M-DCT-ND - Cut Tape (CT) 445-SPM5030VT-R68M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VT-R68M-D |
Description | FIXED IND 680NH 10.7A 7.4 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 10.7 A 7.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VT-R68M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,65520 € | 16,38 € |
| 50 | 0,61760 € | 30,88 € |
| 100 | 0,58230 € | 58,23 € |
| 250 | 0,53868 € | 134,67 € |
| 500 | 0,50790 € | 253,95 € |
| 1 000 | 0,49429 € | 494,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46068 € | 921,36 € |
| 4 000 | 0,43448 € | 1 737,92 € |
| 6 000 | 0,41986 € | 2 519,16 € |
| 10 000 | 0,40384 € | 4 038,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

