22 µH Shielded Drum Core, Wirewound Inductor 5.4 A 43.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10065VT-220M-D

DigiKey Part Number
445-SPM10065VT-220M-DTR-ND - Tape & Reel (TR)
445-SPM10065VT-220M-DCT-ND - Cut Tape (CT)
445-SPM10065VT-220M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10065VT-220M-D
Description
FIXED IND 22UH 5.4A 43.3 MOHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 5.4 A 43.3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10065VT-220M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.8A
Shielding
Shielded
DC Resistance (DCR)
43.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1006
Size / Dimension
0.413" L x 0.394" W (10.50mm x 10.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,84100 €8,41 €
250,77800 €19,45 €
500,73360 €36,68 €
1000,69160 €69,16 €
2500,63984 €159,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,61536 €307,68 €
1 0000,58028 €580,28 €
1 5000,56071 €841,07 €
2 5000,53701 €1 342,52 €
3 5000,52196 €1 826,86 €
5 0000,50649 €2 532,45 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,22400 €