Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNE1B064GTFDWBA0SSA0

DigiKey Part Number
445-182003-ND
Manufacturer
Manufacturer Product Number
SNE1B064GTFDWBA0SSA0
Description
SSD 64GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
295MB/s
Manufacturer
TDK
Speed - Write
75MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
385mA
Memory Size
64GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25/06/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1248,92000 €248,92 €
10237,97500 €2 379,75 €
Manufacturers Standard Package
Unit Price without VAT:248,92000 €
Unit Price with VAT:298,70400 €