Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B064GTXFWBA0ESA0

DigiKey Part Number
445-181935-ND
Manufacturer
Manufacturer Product Number
SDE1B064GTXFWBA0ESA0
Description
SSD 64GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
420MB/s
Manufacturer
TDK
Speed - Write
305MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
600mA
Memory Size
64GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDE1B064GTKEWBA0ESA0TDK9445-181980-ND483,96000 €Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25/06/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 713,41000 €1 713,41 €
Manufacturers Standard Package
Unit Price without VAT:1 713,41000 €
Unit Price with VAT:2 056,09200 €