1.5 µH Shielded Thin Film Inductor 520 mA 520mOhm Max 0302 (0805 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLE856CCA1R5M-1PT00

DigiKey Part Number
445-PLE856CCA1R5M-1PT00TR-ND - Tape & Reel (TR)
445-PLE856CCA1R5M-1PT00CT-ND - Cut Tape (CT)
445-PLE856CCA1R5M-1PT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLE856CCA1R5M-1PT00
Description
FIXED IND 1.5UH 520MA 520 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Thin Film Inductor 520 mA 520mOhm Max 0302 (0805 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric)
Supplier Device Package
0302
Size / Dimension
0.031" L x 0.018" W (0.80mm x 0.45mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,29800 €2,98 €
250,27600 €6,90 €
500,26020 €13,01 €
1000,24540 €24,54 €
2500,22696 €56,74 €
5000,21398 €106,99 €
1 0000,20175 €201,75 €
2 5000,18667 €466,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,16434 €1 314,72 €
16 0000,15499 €2 479,84 €
24 0000,14978 €3 594,72 €
40 0000,14661 €5 864,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €