
NLV32T-820J-EF | |
|---|---|
DigiKey Part Number | 445-16610-2-ND - Tape & Reel (TR) 445-16610-1-ND - Cut Tape (CT) 445-16610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-820J-EF |
Description | FIXED IND 82UH 45MA 10 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 45 mA 10Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-820J-EF Models |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,10430 € | 10,43 € |
| 1 000 | 0,08574 € | 85,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07929 € | 158,58 € |
| 4 000 | 0,07476 € | 299,04 € |
| 6 000 | 0,07223 € | 433,38 € |
| 10 000 | 0,06917 € | 691,70 € |
| 14 000 | 0,06723 € | 941,22 € |
| 20 000 | 0,06523 € | 1 304,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

