1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-1R0J-PF

DigiKey Part Number
445-1517-2-ND - Tape & Reel (TR)
445-1517-1-ND - Cut Tape (CT)
445-1517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-1R0J-PF
Description
FIXED IND 1UH 400MA 700 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-1R0J-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-1R0J-EFTDK11 056445-16564-1-ND0,15000 €Similar
B82422T1102J000TDK9 854495-B82422T1102J000CT-ND0,32000 €Similar
WCL3225-1R0-REaton - Electronics Division0283-WCL3225-1R0-RTR-ND0,09620 €Similar
WCLA3225V1-1R0-REaton - Electronics Division1 935283-WCLA3225V1-1R0-RCT-ND0,21000 €Similar
In-Stock: 36 601
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12100 €1,21 €
1000,09950 €9,95 €
1 0000,08185 €81,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,07718 €154,36 €
4 0000,07277 €291,08 €
6 0000,07031 €421,86 €
10 0000,06733 €673,30 €
14 0000,06544 €916,16 €
20 0000,06350 €1 270,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €