
NLFV32T-330K-EF | |
|---|---|
DigiKey Part Number | 445-15768-2-ND - Tape & Reel (TR) 445-15768-1-ND - Cut Tape (CT) 445-15768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-330K-EF |
Description | FIXED IND 33UH 95MA 780 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 95 mA 780mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-330K-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,16500 € | 8,25 € |
| 100 | 0,15560 € | 15,56 € |
| 250 | 0,14392 € | 35,98 € |
| 500 | 0,13572 € | 67,86 € |
| 1 000 | 0,12795 € | 127,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11947 € | 238,94 € |
| 4 000 | 0,11265 € | 450,60 € |
| 6 000 | 0,10885 € | 653,10 € |
| 10 000 | 0,10424 € | 1 042,40 € |
| 14 000 | 0,10132 € | 1 418,48 € |
| 20 000 | 0,09831 € | 1 966,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

