


NLCV32T-R22M-PFR | |
|---|---|
DigiKey Part Number | 445-3644-2-ND - Tape & Reel (TR) 445-3644-1-ND - Cut Tape (CT) 445-3644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R22M-PFR |
Description | FIXED IND 220NH 2.4A 32.4 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 2.4 A 32.4mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R22M-PFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32.4mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10540 € | 10,54 € |
| 1 000 | 0,08671 € | 86,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08176 € | 163,52 € |
| 4 000 | 0,07709 € | 308,36 € |
| 6 000 | 0,07448 € | 446,88 € |
| 10 000 | 0,07133 € | 713,30 € |
| 14 000 | 0,06932 € | 970,48 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

