Parametric Equivalent

Category | Memory Type microSD™ |
Manufacturer TDK | Memory Size 2GB |
Series | Speed Class 6 |
Packaging Box | Technology SLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VPFUSD2048QIFSTH | Viking Technology | 7 | 1803-1017-ND | 51,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,23000 € | 101,23 € |
| Unit Price without VAT: | 101,23000 € |
|---|---|
| Unit Price with VAT: | 121,47600 € |


