60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608Y600BTA00

DigiKey Part Number
445-MPZ1608Y600BTA00TR-ND - Tape & Reel (TR)
445-MPZ1608Y600BTA00CT-ND - Cut Tape (CT)
445-MPZ1608Y600BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608Y600BTA00
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608Y600BTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04900 €0,49 €
250,04320 €1,08 €
500,03900 €1,95 €
1000,03480 €3,48 €
2500,03000 €7,50 €
5000,02674 €13,37 €
1 0000,02370 €23,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01774 €70,96 €
8 0000,01538 €123,04 €
12 0000,01407 €168,84 €
20 0000,01381 €276,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €