
MPZ1005S221ETD25 | |
|---|---|
DigiKey Part Number | 445-172879-2-ND - Tape & Reel (TR) 445-172879-1-ND - Cut Tape (CT) 445-172879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S221ETD25 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 900mA 220mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 220mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,10660 € | 26,65 € |
| 500 | 0,09394 € | 46,97 € |
| 1 000 | 0,08215 € | 82,15 € |
| 5 000 | 0,07620 € | 381,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06226 € | 622,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |










