
MPZ0603S330HT000 | |
|---|---|
DigiKey Part Number | 445-180336-2-ND - Tape & Reel (TR) 445-180336-1-ND - Cut Tape (CT) 445-180336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S330HT000 |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.6A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05104 € | 12,76 € |
| 500 | 0,04528 € | 22,64 € |
| 1 000 | 0,03995 € | 39,95 € |
| 5 000 | 0,03160 € | 158,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02582 € | 387,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |


