240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603Y241CTD25

DigiKey Part Number
445-MMZ0603Y241CTD25TR-ND - Tape & Reel (TR)
445-MMZ0603Y241CTD25CT-ND - Cut Tape (CT)
445-MMZ0603Y241CTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603Y241CTD25
Description
FERRITE BEAD 240 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02688 €403,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08600 €0,86 €
250,07440 €1,86 €
500,06660 €3,33 €
1000,05970 €5,97 €
2500,05120 €12,80 €
5000,04540 €22,70 €
1 0000,04003 €40,03 €
5 0000,02898 €144,90 €
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08400 €0,84 €
250,07280 €1,82 €
500,06520 €3,26 €
1000,05830 €5,83 €
2500,05012 €12,53 €
5000,04448 €22,24 €
1 0000,03931 €39,31 €
5 0000,02878 €143,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €