150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 200mA 690mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0402Y151CT000

DigiKey Part Number
445-MMZ0402Y151CT000TR-ND - Tape & Reel (TR)
445-MMZ0402Y151CT000CT-ND - Cut Tape (CT)
445-MMZ0402Y151CT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0402Y151CT000
Description
FERRITE BEAD 150 OHM 01005 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 200mA 690mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
690mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Mounting Type
Surface Mount
Height (Max)
0.009" (0.22mm)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 294
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16500 €1,65 €
250,14280 €3,57 €
500,12760 €6,38 €
1000,11390 €11,39 €
2500,09728 €24,32 €
5000,08578 €42,89 €
1 0000,07511 €75,11 €
5 0000,06827 €341,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,05577 €1 115,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €