


MLZ2012M2R2HT000 | |
|---|---|
DigiKey Part Number | 445-8658-2-ND - Tape & Reel (TR) 445-8658-1-ND - Cut Tape (CT) 445-8658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M2R2HT000 |
Description | FIXED IND 2.2UH 600MA 160 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 600 mA 160mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M2R2HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05400 € | 5,40 € |
| 1 000 | 0,04436 € | 44,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04267 € | 85,34 € |
| 4 000 | 0,04023 € | 160,92 € |
| 6 000 | 0,03887 € | 233,22 € |
| 10 000 | 0,03722 € | 372,20 € |
| 14 000 | 0,03617 € | 506,38 € |
| 20 000 | 0,03509 € | 701,80 € |
| 50 000 | 0,03247 € | 1 623,50 € |
| 100 000 | 0,03063 € | 3 063,00 € |
| 200 000 | 0,02889 € | 5 778,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

