3.3 µH Shielded Multilayer Inductor 1 A 143mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Multilayer Inductor 1 A 143mOhm Max 1008 (2520 Metric)
1008 (2520 Metric)

MLP2520S3R3ST0S1

DigiKey Part Number
445-6376-2-ND - Tape & Reel (TR)
445-6376-1-ND - Cut Tape (CT)
445-6376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2520S3R3ST0S1
Description
FIXED IND 3.3UH 1A 143 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1 A 143mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2520S3R3ST0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
143mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19100 €1,91 €
1000,15740 €15,74 €
1 0000,12943 €129,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11564 €346,92 €
6 0000,10905 €654,30 €
9 0000,10537 €948,33 €
15 0000,10091 €1 513,65 €
21 0000,09809 €2 059,89 €
30 0000,09518 €2 855,40 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €