3.3 µH Shielded Multilayer Inductor 1.2 A 150mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Multilayer Inductor 1.2 A 150mOhm Max 0806 (2016 Metric)
MLP2016

MLP2016H3R3MT0S1

DigiKey Part Number
445-15725-2-ND - Tape & Reel (TR)
445-15725-1-ND - Cut Tape (CT)
445-15725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2016H3R3MT0S1
Description
FIXED IND 3.3UH 1.2A 150 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.2 A 150mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2016H3R3MT0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,16700 €1,67 €
250,15440 €3,86 €
500,14540 €7,27 €
1000,13710 €13,71 €
2500,12680 €31,70 €
5000,11954 €59,77 €
1 0000,11270 €112,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10167 €305,01 €
6 0000,09587 €575,22 €
9 0000,09263 €833,67 €
15 0000,08871 €1 330,65 €
21 0000,08623 €1 810,83 €
30 0000,08367 €2 510,10 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €