


MLP2016H3R3MT0S1 | |
|---|---|
DigiKey Part Number | 445-15725-2-ND - Tape & Reel (TR) 445-15725-1-ND - Cut Tape (CT) 445-15725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016H3R3MT0S1 |
Description | FIXED IND 3.3UH 1.2A 150 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1.2 A 150mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016H3R3MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14120 € | 7,06 € |
| 100 | 0,13300 € | 13,30 € |
| 250 | 0,12312 € | 30,78 € |
| 500 | 0,11604 € | 58,02 € |
| 1 000 | 0,10942 € | 109,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10167 € | 305,01 € |
| 6 000 | 0,09587 € | 575,22 € |
| 9 000 | 0,09263 € | 833,67 € |
| 15 000 | 0,08871 € | 1 330,65 € |
| 21 000 | 0,08623 € | 1 810,83 € |
| 30 000 | 0,08367 € | 2 510,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

