Direct



MLF2012DR56KTD25 | |
|---|---|
DigiKey Part Number | 445-17010-2-ND - Tape & Reel (TR) 445-17010-1-ND - Cut Tape (CT) 445-17010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR56KTD25 |
Description | FIXED IND 560NH 150MA 550 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 150 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR56KTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,10370 € | 10,37 € |
| 250 | 0,09592 € | 23,98 € |
| 500 | 0,09046 € | 45,23 € |
| 1 000 | 0,08529 € | 85,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08203 € | 164,06 € |
| 4 000 | 0,07734 € | 309,36 € |
| 6 000 | 0,07473 € | 448,38 € |
| 10 000 | 0,07156 € | 715,60 € |
| 14 000 | 0,06955 € | 973,70 € |
| 20 000 | 0,06748 € | 1 349,60 € |
| 50 000 | 0,06246 € | 3 123,00 € |
| 100 000 | 0,05938 € | 5 938,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


