33 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric)
0805 (2012 Metric)

MLF2012C330MTD25

DigiKey Part Number
445-MLF2012C330MTD25TR-ND - Tape & Reel (TR)
445-MLF2012C330MTD25CT-ND - Cut Tape (CT)
445-MLF2012C330MTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF2012C330MTD25
Description
FIXED IND 33UH 5MA 1.1 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF2012C330MTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 400kHz
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
400 kHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11100 €1,11 €
250,10280 €2,57 €
500,09700 €4,85 €
1000,09150 €9,15 €
2500,08460 €21,15 €
5000,07978 €39,89 €
1 0000,07521 €75,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,07233 €144,66 €
4 0000,06820 €272,80 €
6 0000,06589 €395,34 €
10 0000,06310 €631,00 €
14 0000,06133 €858,62 €
20 0000,05950 €1 190,00 €
50 0000,05507 €2 753,50 €
100 0000,05194 €5 194,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €