


MLF2012C330MTD25 | |
|---|---|
DigiKey Part Number | 445-MLF2012C330MTD25TR-ND - Tape & Reel (TR) 445-MLF2012C330MTD25CT-ND - Cut Tape (CT) 445-MLF2012C330MTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012C330MTD25 |
Description | FIXED IND 33UH 5MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012C330MTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 30 @ 400kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 400 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,09150 € | 9,15 € |
| 250 | 0,08460 € | 21,15 € |
| 500 | 0,07978 € | 39,89 € |
| 1 000 | 0,07521 € | 75,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07233 € | 144,66 € |
| 4 000 | 0,06820 € | 272,80 € |
| 6 000 | 0,06589 € | 395,34 € |
| 10 000 | 0,06310 € | 631,00 € |
| 14 000 | 0,06133 € | 858,62 € |
| 20 000 | 0,05950 € | 1 190,00 € |
| 50 000 | 0,05507 € | 2 753,50 € |
| 100 000 | 0,05194 € | 5 194,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

