


MLF2012C270KT000 | |
|---|---|
DigiKey Part Number | 445-1064-2-ND - Tape & Reel (TR) 445-1064-1-ND - Cut Tape (CT) 445-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012C270KT000 |
Description | FIXED IND 27UH 5MA 1 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Multilayer Inductor 5 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012C270KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 30 @ 1MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07200 € | 7,20 € |
| 1 000 | 0,05922 € | 59,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05695 € | 113,90 € |
| 4 000 | 0,05369 € | 214,76 € |
| 6 000 | 0,05188 € | 311,28 € |
| 10 000 | 0,04968 € | 496,80 € |
| 14 000 | 0,04828 € | 675,92 € |
| 20 000 | 0,04684 € | 936,80 € |
| 50 000 | 0,04335 € | 2 167,50 € |
| 100 000 | 0,04089 € | 4 089,00 € |
| 200 000 | 0,03959 € | 7 918,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

