


MLF2012A2R2KT000 | |
|---|---|
DigiKey Part Number | 445-1051-2-ND - Tape & Reel (TR) 445-1051-1-ND - Cut Tape (CT) 445-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A2R2KT000 |
Description | FIXED IND 2.2UH 50MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A2R2KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07200 € | 7,20 € |
| 1 000 | 0,05922 € | 59,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05369 € | 214,76 € |
| 8 000 | 0,05063 € | 405,04 € |
| 12 000 | 0,04892 € | 587,04 € |
| 20 000 | 0,04684 € | 936,80 € |
| 28 000 | 0,04553 € | 1 274,84 € |
| 40 000 | 0,04418 € | 1 767,20 € |
| 100 000 | 0,04089 € | 4 089,00 € |
| 200 000 | 0,03959 € | 7 918,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

