


MLF1608A3R9KTA00 | |
|---|---|
DigiKey Part Number | 445-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLF1608A3R9KTA00 |
Description | FIXED IND 3.9UH 30MA 1.45 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 30 mA 1.45Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A3R9KTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.45Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05220 € | 208,80 € |
| Unit Price without VAT: | 0,05220 € |
|---|---|
| Unit Price with VAT: | 0,06264 € |

