
MLF1005GR56JT000 | |
|---|---|
DigiKey Part Number | 445-15694-2-ND - Tape & Reel (TR) 445-15694-1-ND - Cut Tape (CT) 445-15694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005GR56JT000 |
Description | FIXED IND 560NH 45MA 470 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Multilayer Inductor 45 mA 470mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005GR56JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,12550 € | 12,55 € |
| 250 | 0,11608 € | 29,02 € |
| 500 | 0,10944 € | 54,72 € |
| 1 000 | 0,10318 € | 103,18 € |
| 2 500 | 0,09546 € | 238,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08405 € | 840,50 € |
| 20 000 | 0,07926 € | 1 585,20 € |
| 30 000 | 0,07660 € | 2 298,00 € |
| 50 000 | 0,07336 € | 3 668,00 € |
| 70 000 | 0,07131 € | 4 991,70 € |
| 100 000 | 0,07100 € | 7 100,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

