2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ1210AH201CPTD25

DigiKey Part Number
445-MCZ1210AH201CPTD25TR-ND - Tape & Reel (TR)
445-MCZ1210AH201CPTD25CT-ND - Cut Tape (CT)
445-MCZ1210AH201CPTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ1210AH201CPTD25
Description
CMC 100MA 2LN 200OHM SMD AECQ200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 100mA DCR 4Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
4Ohm
Manufacturer
TDK
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
2
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
200 Ohms @ 100 MHz
Package / Case
0504 (1210 Metric), 4 Lead
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38100 €3,81 €
250,32880 €8,22 €
500,29280 €14,64 €
1000,25970 €25,97 €
2500,21964 €54,91 €
5000,19182 €95,91 €
1 0000,18205 €182,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14873 €594,92 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €