
IBF15-180DD125X125B | |
|---|---|
DigiKey Part Number | 445-9327-ND |
Manufacturer | |
Manufacturer Product Number | IBF15-180DD125X125B |
Description | RF EMI SHLD SHEET 4.921"X4.921" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet iBF Non-Conductive, Single Sided 4.921" (125.00mm) X 4.921" (125.00mm) X 0.009" (0.24mm) |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer TDK | Length 4.921" (125.00mm) |
Series | Width 4.921" (125.00mm) |
Packaging Bulk | Thickness - Overall 0.009" (0.24mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Shielding Sheet | Adhesive Non-Conductive, Single Sided |

