80 nH Unshielded Inductor 34 A 0.88mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPL505028F080MRD3P

DigiKey Part Number
445-HPL505028F080MRD3PTR-ND - Tape & Reel (TR)
445-HPL505028F080MRD3PCT-ND - Cut Tape (CT)
445-HPL505028F080MRD3PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPL505028F080MRD3P
Description
FIXED IND 80NH 34A 0.88 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 nH Unshielded Inductor 34 A 0.88mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HPL505028F080MRD3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
36A
Shielding
Unshielded
DC Resistance (DCR)
0.88mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 546
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,61300 €16,13 €
251,49200 €37,30 €
501,40680 €70,34 €
1001,32630 €132,63 €
2501,22716 €306,79 €
5001,17032 €585,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,06012 €1 060,12 €
2 0000,99985 €1 999,70 €
3 0000,96624 €2 898,72 €
5 0000,95614 €4 780,70 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,35200 €