HHM2933A1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 18 847
Unit Price: 0,22000 €
Datasheet
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM2933A1

DigiKey Part Number
445-175605-2-ND - Tape & Reel (TR)
445-175605-1-ND - Cut Tape (CT)
445-175605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM2933A1
Description
RF DIR COUPLER 2.4-2.5GHZ 0402
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz
Applications
General Purpose
Insertion Loss
0.37dB
Power - Max
-
Isolation
26dB
Package / Case
0402 (1005 Metric), 4 PC Pad
Supplier Device Package
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes