RF Directional Coupler 2.4GHz ~ 2.5GHz 10.8 ± 1dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM2917B1

DigiKey Part Number
445-172645-2-ND - Tape & Reel (TR)
445-172645-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHM2917B1
Description
RF DIR COUPLER 2.4-2.5GHZ 0402
Customer Reference
Detailed Description
RF Directional Coupler 2.4GHz ~ 2.5GHz 10.8 ± 1dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HHM2917B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz
Coupling Factor
10.8 ± 1dB
Applications
-
Insertion Loss
0.75dB
Power - Max
-
Isolation
28dB
Return Loss
-
Package / Case
0402 (1005 Metric), 4 PC Pad
Supplier Device Package
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 162
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,19200 €1,92 €
250,18040 €4,51 €
1000,16480 €16,48 €
2500,15536 €38,84 €
5000,14872 €74,36 €
1 0000,14240 €142,40 €
5 0000,12910 €645,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08378 €837,80 €
30 0000,08148 €2 444,40 €
50 0000,08133 €4 066,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €