
HHM2319B2 | |
|---|---|
DigiKey Part Number | 445-4002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHM2319B2 |
Description | RF DIR COUPLER 824-915MHZ 0805 |
Customer Reference | |
Detailed Description | RF Directional Coupler AGSM, DCS, PCS 824MHz ~ 915MHz, 1.71GHz ~ 1.91GHz -20 ± 1dB 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Dual Band, Dual Path | |
Frequency | 824MHz ~ 915MHz, 1.71GHz ~ 1.91GHz | |
Coupling Factor | -20 ± 1dB | |
Applications | AGSM, DCS, PCS | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | 28dB | |
Return Loss | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |

