RF Directional Coupler 1.71GHz ~ 1.79GHz -14.7 ± 1dB 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM2202SA2

DigiKey Part Number
445-172641-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHM2202SA2
Description
RF DIR COUPLER 1.71-1.79GHZ 0603
Customer Reference
Detailed Description
RF Directional Coupler 1.71GHz ~ 1.79GHz -14.7 ± 1dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HHM2202SA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Coupler Type
Standard
Frequency
1.71GHz ~ 1.79GHz
Coupling Factor
-14.7 ± 1dB
Applications
-
Insertion Loss
0.35dB
Power - Max
-
Isolation
25dB
Return Loss
-
Package / Case
0603 (1608 Metric), 6 PC Pad
Supplier Device Package
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.