HF50ACC453215-TD25 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 164 045
Unit Price: 0,10000 €
Datasheet
125 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 1.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF50ACC453215-TD25

DigiKey Part Number
445-172763-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF50ACC453215-TD25
Description
FERRITE BEAD 125 OHM 1812 1LN
Customer Reference
Detailed Description
125 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
125 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.069" (1.75mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes