
FK28C0G1H050CN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H050C-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H050CN000 |
Description | CAP CER 5PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H050CN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A050CNT00 | TDK | 834 | 445-FG28C0G2A050CNT00-ND | 0,22000 € | Upgrade |
| FG28C0G1H050CNT06 | TDK | 1 909 | 445-173467-1-ND | 0,19000 € | Parametric Equivalent |
| RDE5C1H5R0C0K1H03B | Murata Electronics | 564 | 490-8706-ND | 0,45000 € | Direct |
| RDE5C2A5R0C0K1H03B | Murata Electronics | 122 | 490-8790-ND | 0,45000 € | Upgrade |
| RDE5C2A5R0C0M1H03A | Murata Electronics | 0 | 490-9120-3-ND | 0,12861 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06848 € | 34,24 € |
| 1 000 | 0,06247 € | 62,47 € |
| 2 500 | 0,05611 € | 140,28 € |
| 5 000 | 0,05229 € | 261,45 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

