
FK22C0G1H224JN000 | |
|---|---|
DigiKey Part Number | 445-FK22C0G1H224JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22C0G1H224JN000 |
Description | CAP CER 0.22UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22C0G1H224JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22C0G1H224JNT00 | TDK | 1 198 | 445-FG22C0G1H224JNT00-ND | 1,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00000 € | 10,00 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,74240 € | 74,24 € |
| 500 | 0,63934 € | 319,67 € |
| 1 000 | 0,60747 € | 607,47 € |
| 2 500 | 0,57380 € | 1 434,50 € |
| 5 000 | 0,55350 € | 2 767,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |

