Upgrade
Similar
Similar
Similar

FK18C0G1H060DN020 | |
|---|---|
DigiKey Part Number | 445-8380-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H060DN020 |
Description | CAP CER 6PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H060DN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.5pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A060DNT00 | TDK | 0 | FG18C0G2A060DNT00-ND | 0,06172 € | Upgrade |
| FK28C0G1H060DN000 | TDK | 530 | 445-FK28C0G1H060DN000-ND | 0,24000 € | Similar |
| RDE5C1H6R0D0K1H03B | Murata Electronics | 177 | 490-8714-ND | 0,45000 € | Similar |
| RDE5C1H6R0D0M1H03A | Murata Electronics | 0 | 490-9044-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06668 € | 33,34 € |
| Unit Price without VAT: | 0,06668 € |
|---|---|
| Unit Price with VAT: | 0,08002 € |




