
FK16X7R1H225KR020 | |
|---|---|
DigiKey Part Number | 445-8358-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1H225KR020 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1H225KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1H225KRT00 | TDK | 1 514 | 445-181224-ND | 0,46000 € | Direct |
| FG11X7R2A225KRT00 | TDK | 0 | FG11X7R2A225KRT00-ND | 0,32626 € | Similar |
| FG16X7S2A225KRT00 | TDK | 0 | FG16X7S2A225KRT00-ND | 0,27818 € | Similar |
| FK11X7R1H225KR020 | TDK | 539 | 445-FK11X7R1H225KR020-ND | 0,73000 € | Similar |
| FK11X7R2A225KR020 | TDK | 322 | 445-8268-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25580 € | 12,79 € |
| 100 | 0,23080 € | 23,08 € |
| 500 | 0,18862 € | 94,31 € |
| 1 000 | 0,17557 € | 175,57 € |
| 2 500 | 0,16179 € | 404,47 € |
| 5 000 | 0,15349 € | 767,45 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

