
FK16X7R1E335KR020 | |
|---|---|
DigiKey Part Number | 445-8353-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1E335KR020 |
Description | CAP CER 3.3UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1E335KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7S2A335KRT00 | TDK | 0 | FG16X7S2A335KRT00-ND | 0,30224 € | Similar |
| FK11X7R1H335KR020 | TDK | 998 | 445-8264-ND | 0,73000 € | Similar |
| FK11X7S2A335KR020 | TDK | 500 | 445-8274-ND | 0,90000 € | Similar |
| FK24X7R1E335KR000 | TDK | 419 | 445-FK24X7R1E335KR000-ND | 0,38000 € | Similar |
| FK26X7R1E335KR000 | TDK | 205 | 445-FK26X7R1E335KR000-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19260 € | 9,63 € |
| 100 | 0,17270 € | 17,27 € |
| 500 | 0,13908 € | 69,54 € |
| 1 000 | 0,12870 € | 128,70 € |
| 2 500 | 0,11774 € | 294,35 € |
| 5 000 | 0,11115 € | 555,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

