Direct

FK11X7S2A475KR006 | |
|---|---|
DigiKey Part Number | FK11X7S2A475KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK11X7S2A475KR006 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7S2A475KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11X7S2A475KRT06 | TDK | 970 | 445-173120-1-ND | 1,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,31429 € | 471,44 € |
| Unit Price without VAT: | 0,31429 € |
|---|---|
| Unit Price with VAT: | 0,37715 € |


