
FG28C0G2E331JNT06 | |
|---|---|
DigiKey Part Number | 445-173567-1-ND - Cut Tape (CT) 445-173567-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E331JNT06 |
Description | CAP CER 330PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E331JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,08182 € | 40,91 € |
| 1 000 | 0,07487 € | 74,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06717 € | 134,34 € |
| 4 000 | 0,06259 € | 250,36 € |
| 6 000 | 0,06030 € | 361,80 € |
| 10 000 | 0,05776 € | 577,60 € |
| 14 000 | 0,05628 € | 787,92 € |
| 20 000 | 0,05485 € | 1 097,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

