
FG28C0G2A182JNT06 | |
|---|---|
DigiKey Part Number | 445-173532-1-ND - Cut Tape (CT) 445-173532-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A182JNT06 |
Description | CAP CER 1800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A182JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2E182JNT06 | TDK | 212 | 445-173564-1-ND | 0,33000 € | Upgrade |
| FG28C0G2A182JNT00 | TDK | 425 | 445-FG28C0G2A182JNT00-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,08336 € | 41,68 € |
| 1 000 | 0,07629 € | 76,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06847 € | 136,94 € |
| 4 000 | 0,06383 € | 255,32 € |
| 6 000 | 0,06151 € | 369,06 € |
| 10 000 | 0,05893 € | 589,30 € |
| 14 000 | 0,05743 € | 804,02 € |
| 20 000 | 0,05598 € | 1 119,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

