
FG28C0G1H152JNT06 | |
|---|---|
DigiKey Part Number | 445-173480-1-ND - Cut Tape (CT) 445-173480-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H152JNT06 |
Description | CAP CER 1500PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H152JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06684 € | 33,42 € |
| 1 000 | 0,06089 € | 60,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05440 € | 108,80 € |
| 4 000 | 0,05049 € | 201,96 € |
| 6 000 | 0,04854 € | 291,24 € |
| 10 000 | 0,04637 € | 463,70 € |
| 14 000 | 0,04511 € | 631,54 € |
| 20 000 | 0,04389 € | 877,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

