
FG28C0G1H060DNT06 | |
|---|---|
DigiKey Part Number | 445-173468-1-ND - Cut Tape (CT) 445-173468-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H060DNT06 |
Description | CAP CER 6PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H060DNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.5pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A060DNT06 | TDK | 1 105 | 445-173518-1-ND | 0,23000 € | Upgrade |
| FG28C0G1H060DNT00 | TDK | 474 | 445-181263-ND | 0,19000 € | Parametric Equivalent |
| FK28C0G1H060DN000 | TDK | 530 | 445-FK28C0G1H060DN000-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06700 € | 6,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04104 € | 82,08 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

