
FG26X7R2J472KNT06 | |
|---|---|
DigiKey Part Number | 445-173458-1-ND - Cut Tape (CT) 445-173458-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J472KNT06 |
Description | CAP CER 4700PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J472KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,11626 € | 58,13 € |
| 1 000 | 0,10715 € | 107,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09680 € | 193,60 € |
| 4 000 | 0,09080 € | 363,20 € |
| 6 000 | 0,08780 € | 526,80 € |
| 10 000 | 0,08447 € | 844,70 € |
| 14 000 | 0,08253 € | 1 155,42 € |
| 20 000 | 0,08066 € | 1 613,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

