0.047 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2E473KNT06

DigiKey Part Number
445-173451-1-ND - Cut Tape (CT)
445-173451-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R2E473KNT06
Description
CAP CER 0.047UF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2E473KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22000 €2,20 €
500,16340 €8,17 €
1000,14580 €14,58 €
5000,11626 €58,13 €
1 0000,10715 €107,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,09680 €193,60 €
4 0000,09080 €363,20 €
6 0000,08780 €526,80 €
10 0000,08447 €844,70 €
14 0000,08253 €1 155,42 €
20 0000,08066 €1 613,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €