FG26X5R1E476MRT06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,82201 €
Datasheet
47 µF ±20% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X5R1E476MRT06

DigiKey Part Number
445-173433-1-ND - Cut Tape (CT)
445-173433-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X5R1E476MRT06
Description
CAP CER 47UF 25V X5R RADIAL
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types