
FG26X5R1E336MRT06 | |
|---|---|
DigiKey Part Number | 445-173432-1-ND - Cut Tape (CT) 445-173432-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X5R1E336MRT06 |
Description | CAP CER 33UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X5R1E336MRT06 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X5R1E336MRT00 | TDK | 318 | 445-FG26X5R1E336MRT00-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,41510 € | 41,51 € |
| 500 | 0,34814 € | 174,07 € |
| 1 000 | 0,32745 € | 327,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30155 € | 603,10 € |
| 4 000 | 0,28793 € | 1 151,72 € |
| 6 000 | 0,28110 € | 1 686,60 € |
| 10 000 | 0,27354 € | 2 735,40 € |
| 14 000 | 0,26912 € | 3 767,68 € |
| 20 000 | 0,26486 € | 5 297,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

