
FG26C0G1H473JNT06 | |
|---|---|
DigiKey Part Number | 445-173397-1-ND - Cut Tape (CT) 445-173397-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G1H473JNT06 |
Description | CAP CER 0.047UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G1H473JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25620 € | 25,62 € |
| 500 | 0,21002 € | 105,01 € |
| 1 000 | 0,19578 € | 195,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17880 € | 357,60 € |
| 4 000 | 0,16943 € | 677,72 € |
| 6 000 | 0,16473 € | 988,38 € |
| 10 000 | 0,15953 € | 1 595,30 € |
| 14 000 | 0,15649 € | 2 190,86 € |
| 20 000 | 0,15356 € | 3 071,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

